EXB-D10C682J
Fixed Network Resistor, 6.8 kOhm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%, 25 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-D10C682J
- RoHS 10 Compliant
- Tariff Charges
EXB D series EXB type thick film chip resistor networks allow for an improvement of the placement efficiency. Available in 8 or 15 bussed resistors and are recommended for all pull up/down circuits.
- High density placing for digital signal circuits
- High speed mounting using conventional placing machine
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- 10 terminals
- Centre common circuit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 kohm | ||
| 25 VAC | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Bussed | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| 50 mW | ||
| Concave | ||
| Surface Mount Device | ||
| EXBD Series | ||
| null | ||
| Thick Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 0.55 mm | ||
| null | ||
| 8 Resistors | ||
| 0.635 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |