PDP SEO Portlet

EXB-D10C472J

Fixed Network Resistor, 4.7 kOhm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%, 25 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-D10C472J
Secondary Manufacturer Part#: EXB-D10C472J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High density placing for digital signal circuits
    • Bussed 8 or 15 resistors for pull up/down circuits EXBD: 3.2 mm × 1.6 mm × 0.55 mm, 0.635 mm pitch
    • Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
  • High speed mounting using conventional placing machine
  • Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Bussed
8
125 °C
-55 °C
50 mW
0.55 mm
3.2 mm
EXBD Series
1.6 mm
4.7 kOhm
± 5%
1206 [3216 Metric]
Surface Mount Device
Thick Film
Concave
Resistor Array
± 200ppm/K ppm/°C
0.635 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21729
10000+
$0.21273
20000+
$0.20836
40000+
$0.20146
80000+
$0.19753