EXB-D10C152J
Fixed Network Resistor, 1.5 kOhm, Bussed, 8 Resistors, 1206 [3216 Metric], Concave, ± 5%, 25 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-D10C152J
- RoHS 10 Compliant
- Tariff Charges
- High density placing for digital signal circuits
- Bussed 8 or 15 resistors for pull up/down circuits EXBD: 3.2 mm × 1.6 mm × 0.55 mm, 0.635 mm pitch
- Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
- High speed mounting using conventional placing machine
- Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kohm | ||
| 25 VAC | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Bussed | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| 50 mW | ||
| Concave | ||
| Surface Mount Device | ||
| EXBD Series | ||
| null | ||
| Thick Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 0.55 mm | ||
| null | ||
| 8 Resistors | ||
| 0.635 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |