EXB-A10P473J
Fixed Network Resistor, 47 kOhm, Bussed, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%, 50 V, 63 mW
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-A10P473J
- RoHS 10 Compliant
- Tariff Charges
EXB A series EXB type thick film chip resistor networks allow for an improvement of the placement efficiency. Available in 8 or 15 bussed resistors and are recommended for all pull up/down circuits.
- High density placing for digital signal circuits
- High speed mounting using conventional placing machine
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- 10 terminals
- Diagonal common circuit (terminal 5 and terminal 10)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| null | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Bussed | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| 63 mW | ||
| Concave | ||
| Surface Mount Device | ||
| EXBA Series | ||
| null | ||
| Thick Film | ||
| 6.4 mm | ||
| 3.1 mm | ||
| 0.55 mm | ||
| null | ||
| 8 Resistors | ||
| 1.27 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |