EXB-A10P472J
Fixed Network Resistor, 4.7 kOhm, Bussed, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%, 50 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-A10P472J
- RoHS 10 Compliant
- Tariff Charges
- High density placing for digital signal circuits
- Bussed 8 or 15 resistors for pull up/down circuits EXBA: 6.4 mm × 3.1 mm × 0.55 mm, 1.27 mm pitch
- Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
- High speed mounting using conventional placing machine
- Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kohm | ||
| null | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Bussed | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| 63 mW | ||
| Concave | ||
| Surface Mount Device | ||
| EXBA Series | ||
| null | ||
| Thick Film | ||
| 6.4 mm | ||
| 3.1 mm | ||
| 0.55 mm | ||
| null | ||
| 8 Resistors | ||
| 1.27 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |