EXB-34VR000V
Zero Ohm Network Resistors, Isolated, Convex, 1 A, Surface Mount, EXB Series, 1.6 mm, 1.6 mm, 0.5 mm
Manufacturer:Panasonic
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: EXB-34VR000V
Secondary Manufacturer Part#: EXB-34VR000V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.5 mm | ||
| 1.6 mm | ||
| EXB Series | ||
| 1.6 mm | ||
| 606 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |