EXB-2HV151JV
Fixed Network Resistor, 150 Ohm, Isolated, 8 Resistors, Convex, ± 5%, 25 V, 63 mW, ± 200ppm/K
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-2HV151JV
Secondary Manufacturer Part#: EXB-2HV151JV
- RoHS 10 Compliant
- Tariff Charges
- High density
- Improvement of placement efficiency
- Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant
- 8 resistors in 3.8mm × 1.6mm size
- Convex terminal construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 63 mW | ||
| 0.45 mm | ||
| 3.8 mm | ||
| EXB-2HV Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| ± 5% | ||
| 1506 | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Resistor Array | ||
| ± 200ppm/K ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |