EXB-2HN184JV
Fixed Network Resistor, 180 kOhm, 8 Resistors, Convex, ± 5%, 25 V, 63 mW, ± 200ppm/K, Resistor Array
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-2HN184JV
Secondary Manufacturer Part#: EXB-2HN184JV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| 63 mW | ||
| 0.45 mm | ||
| 3.8 mm | ||
| EXB-2HN Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 180 kOhm | ||
| ± 5% | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Resistor Array | ||
| ± 200ppm/K | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |