PDP SEO Portlet

EXB-24V562JX

Fixed Network Resistor, 5.6 kOhm, Isolated, 2 Resistors, 0402 [1005 Metric], Convex, ± 5%, 50 V

Manufacturer:Panasonic
Avnet Manufacturer Part #: EXB-24V562JX
Secondary Manufacturer Part#: EXB-24V562JX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • EXB 24V series EXB type chip resistors array
  • High density
  • Improvement of placement efficiency
  • Reference standard : IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
  • AEC-Q200 compliant
  • 2 resistors in 1.0mm × 1.0mm size
  • Convex terminal construction

Technical Attributes

Find Similar Parts

Description Value
Isolated
2
125 °C
-55 °C
63 mW
0.35 mm
1 mm
EXB-24V Series
1 mm
AEC-Q200
5.6 kOhm
± 5%
0402 [1005 Metric]
Surface Mount Device
Thick Film
Convex
Resistor Array
± 200ppm/K ppm/°C
0.65 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01362
20000+
$0.01355
40000+
$0.01348
80000+
$0.01341
160000+
$0.01334