EXB-24V471JX
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-24V471JX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 ohm | ||
| 50 VAC | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Isolated | ||
| 0402 [1005 Metric] | ||
| -55 °C | ||
| 63 mW | ||
| Convex | ||
| Surface Mount Device | ||
| EXB-24V Series | ||
| null | ||
| Thick Film | ||
| 1 mm | ||
| 1 mm | ||
| 0.35 mm | ||
| AEC-Q200 | ||
| 2 Resistors | ||
| 0.65 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |