EXB-18V102JX
Fixed Network Resistor, 1 kOhm, Isolated, 4 Resistors, 0201 [0603 Metric], Flat, ± 5%, 12.5 V, 31 mW
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-18V102JX
Secondary Manufacturer Part#: EXB-18V102JX
- RoHS 10 Compliant
- Tariff Charges
The Panasonic EXB18 series are isolated thick film chip resistor networks with convex/flat termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.
- EIA 0201 resistor array
- 4 resistors in 1.4mm × 0.6mm size
- Power rating is 0.031W/element and 0.1W/package at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 100 mW | ||
| 31 mW | ||
| 0.35 mm | ||
| 1.4 mm | ||
| EXB-18V Series | ||
| 0.6 mm | ||
| 1 kOhm | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Flat | ||
| Resistor Array | ||
| ± 200ppm/K ppm/°C | ||
| 0.4 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |