EXB-18N910JX
Fixed Network Resistor, 91 Ohm, 4 Resistors, 0201 [0603 Metric], Flat, ± 5%, 12.5 V, 31 mW
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: EXB-18N910JX
Secondary Manufacturer Part#: EXB-18N910JX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 100 mW | ||
| 31 mW | ||
| 0.35 mm | ||
| 1.4 mm | ||
| EXB-18N Series | ||
| 0.6 mm | ||
| 91 Ohm | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Flat | ||
| Resistor Array | ||
| ± 200ppm/K | ||
| 0.4 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |