EXB-14V103JX
Fixed Network Resistor, 10 kOhm, Isolated, 2 Resistors, 0201 [0603 Metric], Convex, ± 5%, 12.5 V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: EXB-14V103JX
- RoHS 10 Compliant
- Tariff Charges
- High density
- Improvement of placement efficiency Placement efficiency of Chip Resistor Array is two, four or eight times of the flat type chip resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 12.5 VAC | ||
| null | ||
| ± 5% | ||
| ± 200ppm/K | ||
| Isolated | ||
| 0201 [0603 Metric] | ||
| -55 °C | ||
| 31 mW | ||
| Convex | ||
| Surface Mount Device | ||
| EXB-14V Series | ||
| null | ||
| Thick Film | ||
| 0.8 mm | ||
| 0.6 mm | ||
| 0.35 mm | ||
| null | ||
| 2 Resistors | ||
| 0.5 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |