PDP SEO Portlet

EVW-AE4001B14

Position Sensor, 3 mN-m, ± 2.5 %, 5VDC, Surface Mount, 4 Pin

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVW-AE4001B14
Secondary Manufacturer Part#: EVW-AE4001B14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile (H=2.2 mm), Shaft hole diameters of up to 4 mm are available.
  • Long operation life: 1 million operation cycles.
  • A wide electrical output angle of a maximum 343 °, ready for SMDs

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
Through Hole
0.05 W
3.4 mm
10.6 mm
15.4
30
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.75
3000+
$0.70946
6000+
$0.69079
12000+
$0.67308
24000+
$0.66008