PDP SEO Portlet

EVQ-PE404Q

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-PE404Q
Secondary Manufacturer Part#: EVQ-PE404Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
50 mA
12 V
Through Hole
-30 to 85 °C
SPST
3.5 x 7.9 x 4.3 mm
N.O.
PC Pins
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.206
4000+
$0.19486
8000+
$0.18974
16000+
$0.18487
32000+
$0.18025