PDP SEO Portlet

EVQ-Q2U03W

Tactile Switch, SPST-NO, EVQQ2 Series, Top Actuated, Surface Mount, Round Button, 2.6 N

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-Q2U03W
Secondary Manufacturer Part#: EVQ-Q2U03W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQQ2U03W is an EVQQ2 series 6mm square thin type SMD tactile switch. Suitable as operating switch for other electronic equipment and as operation switch for PC mouse, game.

  • External dimension is 6.5 × 6.0mm, height is 3.1mm
  • Overstroke travel, short push travel with J-bent terminals without ground terminal
  • 2.6N operating force, 200,000cycles operating life
  • Snap action/Push-on type SPST type, white push plate colour
  • 10µA/2VDC to 20mA/15VDC (resistive load) rating, 100mohm max contact resistance
  • 100Mohm min insulation resistance (100VDC)
  • 10ms (ON, OFF ) max bouncing
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold|Silver
260
250 V
15 V
Surface Mount
-40 to 85 °C
SPST
6 x 6.6 x 3.1 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12905
4000+
$0.12649
8000+
$0.12467
16000+
$0.12291
32000+
$0.11938