PDP SEO Portlet

EVQ-Q2M03W

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-Q2M03W
Secondary Manufacturer Part#: EVQ-Q2M03W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 6.5 mm×6.0 mm, Height 1.8 mm (Excluding the push plate)
  • External dimensions : 6.0 mm×6.0 mm, Height 2.5 mm (Excluding the push plate, Middle Travel)
  • With or without ground terminal, height, operating force
  • Overstroke travel
  • Middlestroke travel type

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold|Silver
260
250 V
15 V
Surface Mount
-40 to 85 °C
SPST
6 x 6.6 x 3.1 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14707
4000+
$0.14134
8000+
$0.13561
16000+
$0.12988
32000+
$0.12749