PDP SEO Portlet

EVQ-PUB02K

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD Embossed Tape

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-PUB02K
Secondary Manufacturer Part#: EVQ-PUB02K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
Surface Mount
-20 to 70 °C
SPST
5.5 x 4.5 x 1.65 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.28229
8000+
$0.26703
16000+
$0.26
32000+
$0.25333
64000+
$0.247