PDP SEO Portlet

EVQ-PNF04M

Tactile Switch, Top Actuated, Surface Mount, Rectangular Button, 160 gf, 50mA at 12VDC

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-PNF04M
Secondary Manufacturer Part#: 83T2781
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 6.0 mm 3.5 mm, Height 4.3 mm, 5.0 mm
  • Operating switches for other electronic equipment

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
50 mA
12 V
Surface Mount
1.6 N
-30 to 85 °C
SPST
3.5 x 7.2 x 4.3 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: