EVQ-PLHA15
Tactile Switch, SPST-NO, SMD, EVQPL, Top Actuated, Surface Mount, Round Button, 163 gf
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVQ-PLHA15
Secondary Manufacturer Part#: EVQ-PLHA15
- RoHS 10 Compliant
- Tariff Charges
- External dimensions : 4.9 mm 4.9 mm,Height: 0.8 mm(Without push plate), 1.5 mm(With push plate)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| 260 | ||
| 20 mA | ||
| 15 V | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| SPST | ||
| 4.9 x 4.9 x 1.5 mm | ||
| N.O. | ||
| J-Bend | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |