PDP SEO Portlet

EVQ-P9H02W

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P9H02W
Secondary Manufacturer Part#: EVQ-P9H02W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
20 mA
15 V
Surface Mount
5 N
-40 to 85 °C
4
SPST
4.7 x 3.5 x 2.5
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.47494
8000+
$0.45643
16000+
$0.43793
24000+
$0.41942
32000+
$0.41171