PDP SEO Portlet

EVQ-P7J01P

Tactile Switch, SPST-NO, EVQP7 Series, Side Actuated, Surface Mount, Rectangular Button, 1.6 N

Manufacturer:Panasonic
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: EVQ-P7J01P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQP7J01P is an EVQP7 series side-operational SMD tactile switch. It is a side push tactile switch with a small size. It also has a short travel distance of just 0.2mm for rapid switch click feedback. Typical applications for this switch involve portable electronics such as digital cameras, mobile phones, camcorders, portable, audio players etc.

  • External dimension is 3.5 × 2.9mm, height is 1.35mm
  • 1.6N operating force, black push plate colour, 100,000cycles operating life
  • Snap action/push-on type SPST type
  • 10µA/2VDC to 50mA/12VDC (resistive load) rating, 500mohm max contact resistance
  • 100Mohm min insulation resistance (100VDC)
  • 10ms (ON, OFF) max bouncing, 0.2mm push travel
  • 30N for 1 minute push strength, with straight terminals without boss
  • Operating temperature range from -20°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.13271
5000+
$0.13271
10000+
$0.12993
20000+
$0.12726
40000+
$0.12305
80000+
$0.12065
SubTotal:
$663.55