PDP SEO Portlet

EVQ-P7D01P

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P7D01P
Secondary Manufacturer Part#: EVQ-P7D01P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 2A - 4 weeks
-20 to 70 °C
4
SPST
3.5 x 2.9 x 1.35
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13203
10000+
$0.1294
20000+
$0.12755
40000+
$0.12574
80000+
$0.12319