PDP SEO Portlet

EVQ-P7C01P

Tactile Switch, SPST-NO, SMD, EVQP7, Side Actuated, Surface Mount, Rectangular Button, 220 gf

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P7C01P
Secondary Manufacturer Part#: EVQ-P7C01P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 3.5 mm×2.9 mm, Height 1.35 mm
  • A wide range of terminal type : L-shape, J-bent, Straight
  • High mount ability
  • Push plate strength enhanced type

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-20 to 70 °C
4
SPST
3.5 x 2.9 x 1.35
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13957
10000+
$0.13203
20000+
$0.12855
40000+
$0.12526
80000+
$0.12212