EVQ-P6LB55
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVQ-P6LB55
Secondary Manufacturer Part#: EVQ-P6LB55
- RoHS 10 Compliant
- Tariff Charges
- External dimensions : 4.1 mm x 4.1 mm Height :Without Push Plate 0.35 mm, With Push Plate 0.58 mm :Without Push Plate·With Ground Terminal 0.43 mm
- Long-life :1000000 cycles min. (Operating Force 1.6 N Type)
- Dust-proof structure
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| 260 | ||
| 20 mA | ||
| 15 V | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| SPST | ||
| 4.1 x 4.3 x 0.58 mm | ||
| N.O. | ||
| J-Bend | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |