PDP SEO Portlet

EVQ-P2P02M

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P2P02M
Secondary Manufacturer Part#: EVQ-P2P02M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
3.5 x 5.5 x 2.1 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.38703
8000+
$0.37934
16000+
$0.37389
32000+
$0.3686
64000+
$0.358