PDP SEO Portlet

EVQ-P2602W

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P2602W
Secondary Manufacturer Part#: EVQ-P2602W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVQP2602W is a Light Touch SMD Tactile Switch with SPST contact arrangement. It has natural push plate actuator.

  • 200000-cycle Operating life
  • External dimensions 4.1 x 4.1mm
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
3.5 x 5.5 x 2.5 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.36371
8000+
$0.34405
16000+
$0.335
32000+
$0.32641
64000+
$0.31825