PDP SEO Portlet

EVQ-P2402W

Tactile Switch, Top Actuated, Surface Mount, Rectangular Button, 240 gf, 20mA at 15VDC

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P2402W
Secondary Manufacturer Part#: EVQ-P2402W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 4.7 mm 3.5 mm, Height : Middle Push Travel 2.5 mm Short Push Travel 2.1 mm, 2.5 mm
  • High operating force and long operational life
  • High mountability with J-bent (4 terminals)

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
3.5 x 5.5 x 2.5 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  92000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.34405
8000+
$0.33722
16000+
$0.33238
32000+
$0.32767
64000+
$0.31825