EVQ-P2402M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVQ-P2402M
Secondary Manufacturer Part#: EVQ-P2402M
- RoHS 10 Compliant
- Tariff Charges
- External dimensions : 4.7 mm 3.5 mm, Height : Middle Push Travel 2.5 mm Short Push Travel 2.1 mm, 2.5 mm
- High operating force and long operational life
- High mountability with J-bent (4 terminals)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| 260 | ||
| 20 mA | ||
| 15 V | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 3.5 x 5.5 x 2.1 mm | ||
| N.O. | ||
| J-Bend | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |