PDP SEO Portlet

EVQ-P2202W-AVI

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P2202W-AVI
Secondary Manufacturer Part#: EVQ-P2202W-AVI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
260 °C
20 mA
15 V
1000000 Cycles
Surface Mount
1.6 N
-40 to 85 °C
4
SPST
4.7 x 3.5 x 2.5 mm
SMD
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  252000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: