PDP SEO Portlet

EVQ-P0Q02Q

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P0Q02Q
Secondary Manufacturer Part#: EVQ-P0Q02Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
Surface Mount
-40 to 85 °C
SPST
6 x 6.6 x 2.5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17405
4000+
$0.1706
8000+
$0.16815
16000+
$0.16577
32000+
$0.161