PDP SEO Portlet

EVQ-P0N02B

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P0N02B
Secondary Manufacturer Part#: EVQ-P0N02B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
260
Surface Mount
-40 to 85 °C
SPST
6 x 6.6 x 2.5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.184
8000+
$0.17405
16000+
$0.16947
32000+
$0.16513
64000+
$0.16121