PDP SEO Portlet

EVQ-P0E07K

Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-P0E07K
Secondary Manufacturer Part#: EVQ-P0E07K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQP0E07K is an EVQP0 series Over Travel tactile switch. Suitable as operating switch for other electronic equipment and operation switch for PC mouse.

  • External dimension is 6.2 × 6.2mm, height is 7.45mm
  • Comfortable for long-time operation due to over-trave
  • Excellent light-touch operational feel
  • 0.74N operating force, black push plate colour, 5,000,000cycles operating life
  • Snap action/push-on type SPST type
  • 10µA/2VDC to 50mA/30VDC (resistive load) rating, 100mohm max contact resistance (1ohm life test)
  • 100Mohm min insulation resistance (at 100VDC)
  • Maximum 3ms ( ON ), maximum 8ms (OFF) bouncing, 0.74N max operating force
  • 0.1N minimum returning force, 0.11mm travel, maximum 0.5mm max pre-travel
  • Operating temperature range from -25°C to +65°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.206
4000+
$0.19486
8000+
$0.18974
16000+
$0.18487
32000+
$0.18025