PDP SEO Portlet

EVQ-5PN05K

Tactile Switch, Top Actuated, Surface Mount, Rectangular Button, 240 gf, 50mA at 12VDC

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVQ-5PN05K
Secondary Manufacturer Part#: EVQ-5PN05K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimensions : 6.0 mm 3.5 mm, Height 4.3 mm, 5.0 mm
  • Operating switches for other electronic equipment

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
50 mA
12 V
Surface Mount
2.4 N
-30 to 85 °C
SPST
3.5 x 7.2 x 5 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.23587
4000+
$0.23386
8000+
$0.23053
16000+
$0.2272
32000+
$0.22388