EVP-BB4A9B000
Switch Tactile N.O. SPST Round Button Solder 0.02A 15V 500000Cycles 2.4N SMD T/R
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVP-BB4A9B000
Secondary Manufacturer Part#: EVP-BB4A9B000
- RoHS 10 Compliant
- Tariff Charges
- External dimensions : 2.6mm X 1.6mm, Height 0.53mm, 0.5mm
- High operability Equipped with an actuator (push plate)
- IP67 characteristic
- Operating Temperature –40 °C to +85 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 °C | ||
| 20 mA | ||
| 15 V | ||
| 500000 Cycles | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.4 N | ||
| -40 to 85 °C | ||
| SPST | ||
| 2.6 x 1.6 x 0.55 mm | ||
| N.O. | ||
| Solder | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8507208091 |
| Schedule B: | 8507200040 |