EVP-AWED4A
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 300000Cycles 3.3N SMD Emboss T/R
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVP-AWED4A
Secondary Manufacturer Part#: EVP-AWED4A
- RoHS 10 Compliant
- Tariff Charges
- External dimension : 3.0mm x 2.0mm, Height 0.6mm
- High operability
- Equipped with an actuator (push plate)
- IP67 characteristic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 °C | ||
| 20 mA | ||
| 15 V | ||
| 300000 Cycles | ||
| Surface Mount | ||
| 3.3 N | ||
| -40 to 85 °C | ||
| 2 | ||
| SPST | ||
| 3 x 2 x 0.6 mm | ||
| SMD | ||
| N.O. | ||
| Gull Wing | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8507208091 |
| Schedule B: | 8507200040 |