PDP SEO Portlet

EVP-AWBD4A

Switch Tactile N.O. SPST Round Button Solder 0.02A 15V 500000Cycles 1.6N SMD Emboss T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVP-AWBD4A
Secondary Manufacturer Part#: EVP-AWBD4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External dimension : 3.0mm x 2.0mm, Height 0.6mm
  • High operability
    • Equipped with an actuator (push plate)
  • IP67 characteristic

Technical Attributes

Find Similar Parts

Description Value
Round Button
260 °C
20 mA
15 V
300000 Cycles
Surface Mount
1.6 N
-40 to 85 °C
2
SPST
3 x 2 x 0.6 mm
N.O.
Solder
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507208091
Schedule B: 8507200040
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.13068
20000+
$0.12808
40000+
$0.12624
80000+
$0.1248
160000+
$0.12416