PDP SEO Portlet

EVP-AF5B70

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVP-AF5B70
Secondary Manufacturer Part#: EVP-AF5B70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
2.6 x 3.4 x 0.7 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507204000
Schedule B: 8507200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.26011
16000+
$0.24997
32000+
$0.23984
48000+
$0.2297
64000+
$0.22548