EVP-ADK04K
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: EVP-ADK04K
Secondary Manufacturer Part#: EVP-ADK04K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| LED | ||
| Silver | ||
| 260 | ||
| 50 mA | ||
| 12 V | ||
| Surface Mount | ||
| 4 N | ||
| -40 to 85 °C | ||
| SPST | ||
| 10.15 x 9.8 x 4.7 mm | ||
| N.O. | ||
| J-Bend | ||
| Light Touch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8507204000 |
| Schedule B: | 8507200040 |