PDP SEO Portlet

EVP-AAN02Q

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVP-AAN02Q
Secondary Manufacturer Part#: EVP-AAN02Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
260 °C
20 mA
15 V
100000 Cycles
Surface Mount
5 N
-40 to 85 °C
4
SPST
3.5 x 2.9 x 1.7 mm
N.O.
J-Bend

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507204000
Schedule B: 8507200040
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.39284
10000+
$0.38503
20000+
$0.37985
40000+
$0.37791
80000+
$0.37597