PDP SEO Portlet

EVP-AA602W

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVP-AA602W
Secondary Manufacturer Part#: EVP-AA602W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVP-AA602W is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has white push-plate actuator.

  • 200000-cycle Operating life
  • -40 to 85°C Operating temperature range
  • J-bend terminals without ground pin

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
4.3 x 2.9 x 1.7 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507204000
Schedule B: 8507200040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.41529
10000+
$0.39284
20000+
$0.3825
40000+
$0.37269
80000+
$0.36338