PDP SEO Portlet

EVP-AA202K

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVP-AA202K
Secondary Manufacturer Part#: EVP-AA202K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rectangular Button
Gold|Silver
260
20 mA
15 V
Surface Mount
-40 to 85 °C
SPST
4.3 x 2.9 x 1.7 mm
N.O.
J-Bend
Light Touch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8507204000
Schedule B: 8507200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.44768
10000+
$0.43024
20000+
$0.41279
40000+
$0.39535
80000+
$0.38808