PDP SEO Portlet

EVJ-C25F02A54

Rotary Potentiometer, 50 kOhm, 1Turn, Audio, 50 mW, ± 20%

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVJ-C25F02A54
Secondary Manufacturer Part#: EVJ-C25F02A54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
50 °C
0 °C
Panel Mount|Through Hole
PC Pin
50 mW
15.5 mm
14.2 mm
EVJC Series
± 20%
6 mm
50 kOhm
Logarithmic

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.79357
2400+
$0.77692
4800+
$0.76096
9600+
$0.73576
19200+
$0.72143