EVE-UPCAH508B
11mm Square GS Encoder 5-Pin
Manufacturer:Panasonic
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EVE-UPCAH508B
Secondary Manufacturer Part#: EVE-UPCAH508B
- RoHS 10 Compliant
- Tariff Charges
- Low Profile : Reflow Type 3.5 mm
- Minimized shaft wobble type
- The reflow type allows the product to be automatically mounted and reflow-soldered
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 8 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| EVEU Series | ||
| With Push Switch | ||
| 30K Cycles | ||
| 60 | ||
| Surface Mount | ||
| 8 | ||
| 10 | ||
| D Type Flatted End | ||
| 10 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |