PDP SEO Portlet

EVB-NJ2R08A54

Slide Potentiometer, Monorail Fader Type, 50 kOhm, -20%, 40%, 250 mW, Audio, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVB-NJ2R08A54
Secondary Manufacturer Part#: EVB-NJ2R08A54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent operational feel and highly dustproof construction
  • Compact design: body height 13.5 mm, width 15.0 mm, direct mounting on the horizontal PWB available (solder lug-types available)
  • Highly-accurate attenuation characteristics
  • Long sliding life: 100000 cycles

Technical Attributes

Find Similar Parts

Description Value
60 mm
8 mm
Through Hole
PC Pin
0.1 mW
25 mm
90 mm
EVBNJ Series
15 mm
-20, 40, 40
Monorail Fader
50 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.18107
60+
$5.07881
120+
$4.94247
240+
$4.80613
480+
$4.66978