PDP SEO Portlet

EVB-JXCP08Y14

Slide Potentiometer, Rail Guided Type, 10 kOhm, -20%, 40%, 250 mW, Panel Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVB-JXCP08Y14
Secondary Manufacturer Part#: EVB-JXCP08Y14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wobbleless, smooth travel with wet sliding feeling
  • Precise attenuation characteristics
  • Fader controls for Audio Mixers
  • Audio Equipment
  • High reliability
  • Long life (100, 000 cycles)
  • Minimum Quantity/Packing Unit 20 pcs(Tray Pack)
  • 60.0 mm Travel, Dual

Technical Attributes

Find Similar Parts

Description Value
60 mm
15 mm
Through Hole
Solder Lug
0.25 mW
53.4 mm
89.3 mm
EVBJX Series
12.6 mm
20
Rail Guided
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$31.85421
160+
$31.09659
320+
$30.41812
480+
$29.85272
640+
$29.37101