PDP SEO Portlet

EVAL_PAN9320ETU

Daughter Board for the PAN9320 Embedded 2.4GHZ Wi-Fi Module, 802.11 b/g/n

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVAL_PAN9320ETU
Secondary Manufacturer Part#: EVAL_PAN9320ETU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL_PAN9320ETU is a PAN9320 daughter board. The PAN9320 series is a standalone 2.4GHz Wi-Fi module, supporting the IEEE 802.11 b/g/n standards designed for applications where a small form factor and high throughput data rates are required. The module is

  • Fully Embedded Wi-Fi module (with integrated MCU, Radio, Wi-Fi stack, antenna and crystals)
  • Tx Power up to +18dBm (IEEE 802.11b CCK) and 14dBm (IEEE 802.11g ODFM)
  • High Rx sensitivity -98dBm (IEEE 802.11b DSSS 1Mbps)
  • Telnet,

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$64.1022
20+
$56.36364
40+
$55.39129
60+
$55.11154
80+
$54.83178