PDP SEO Portlet

EVAL_PAN1720

Bluetooth, PAN1720, Evaluation Kit, Includes Two PAN1720 USB Development Modules

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVAL_PAN1720
Secondary Manufacturer Part#: EVAL_PAN1720
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL_PAN1720 is a Bluetooth, PAN1720 evaluation kit which includes two PAN1720 USB development modules. The PAN1720 series a complete Bluetooth 4.0 low energy solution. Modules in this series include an embedded processor, antenna and Bluetooth low energy

  • Bluetooth 4.0 compliant and Bluetooth low energy
  • Dimensions is 0.57inch x 0.32inch x 0.11inch
  • Supports user developed applications
  • 256K flash, 8K RAM
  • 1Mbps data rate
  • Temperature range from -40°C to + 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$150.38571
20+
$142.25676
40+
$138.51316
80+
$134.96154
160+
$131.5875