PDP SEO Portlet

EVAL_PAN1322

Development Kit For PAN1322 Series Bluetooth Module

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVAL_PAN1322
Secondary Manufacturer Part#: EVAL_PAN1322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL_PAN1322 is an evaluation board that designed for evaluation of the PAN1322, a place and play Bluetooth® modules. The PAN1322 features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. T

  • Bluetooth version 2.1 + EDR
  • SPP Device A and B, RFCOMM profiles
  • Industrial temperature range from -40 to +85°C
  • No external components needed
  • On-board voltage regulator, VIN=2.7 to 3.6V
  • Integrated ARM7TDMI 32

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$150.38571
20+
$147.23077
40+
$144.20548
80+
$141.02245
160+
$140.3066