PDP SEO Portlet

EVAL_PAN1026

Evaluation Kit For PAN1026 Place and Play Bluetooth Module

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVAL_PAN1026
Secondary Manufacturer Part#: EVAL_PAN1026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL_PAN1026 is a PAN1026 evaluation kit. The Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution i

  • Bluetooth version 4.0
  • Industrial temperature range from -40 to +85°C
  • High sensitivity of -87dbm
  • Output power of 4dbm
  • Single VCC supply of 1.7 to 3.6V
  • Wi-Fi coexistence
  • High-speed interfaces: USB 2.0

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and GPS Modules
512 KB Flash
Yes
No
1
Wireless and GPS Modules
Host
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$150.38571
20+
$142.25676
40+
$138.51316
80+
$134.96154
160+
$131.5875